
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | BOURNS | |
| Package | - | |
| Operating Temperature | -40℃~+120℃ | |
| Type | Rotary position sensor | |
| Module | No | |
| Rotation Angle | 0°~330° |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3382H-2-253 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | BOURNS | |
| Package | - | |
| Operating Temperature | -40℃~+120℃ | |
| Type | Rotary position sensor | |
| Module | No | |
| Rotation Angle | 0°~330° |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3382H-2-253. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3382H-2-253 datasheets or manufacturer documentation.
Datasheet: 3382H-2-253 Datasheet (PDF)
The 3382H-2-253 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.