
* Images are for reference only
ASMT-UWB1-NX312
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASMT-UWB1-NX312
- JLCPCB Part #
- C6126302
- Package
- PLCC-2
- Description
- -40℃~+100℃ 108mW 120° 2.3cd 20mA 2700K~4000K 3.2V White Yellow Lens PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.7811
10+
$0.7650
30+
$0.7537
100+
$0.7425