



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Brightking | |
| Package | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Power Dissipation | 1.5W | |
| Time to Trip(Max) | 4s | |
| Length | 7.98mm | |
| Resistance - Initial (Ri) (Min) | 180mΩ | |
| Trip Current | 1A | |
| Hold Current | 500mA | |
| Height | 1.05mm | |
| Current - Max | 10A | |
| Width | 5.44mm | |
| Resistance - Post Trip (R1) (Max) | 1.4Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMD2920B050TF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Brightking | |
| Package | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Power Dissipation | 1.5W | |
| Time to Trip(Max) | 4s | |
| Length | 7.98mm | |
| Resistance - Initial (Ri) (Min) | 180mΩ | |
| Trip Current | 1A | |
| Hold Current | 500mA | |
| Height | 1.05mm | |
| Current - Max | 10A | |
| Width | 5.44mm | |
| Resistance - Post Trip (R1) (Max) | 1.4Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD2920B050TF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMD2920B050TF datasheets or manufacturer documentation.
Datasheet: SMD2920B050TF Datasheet (PDF)
The SMD2920B050TF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.