
P1300SB
- Manufacturer
- MFR.Part #
- P1300SB
- JLCPCB Part #
- C523059
- Package
- SMB
- Description
- 120V 150mA 160V 2.2A 4V 55pF 5uA 80A SMB Semiconductor Discharge Tubes (TSS) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Semiconductor Discharge Tubes (TSS) | |
| Manufacturer | Brightking | |
| Package | SMB | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| Off-state Capacitance (Co) | 55pF | |
| Hold Current(Ih) | 150mA | |
| On - State Current(It) | 2.2A | |
| Current - Leakage | 5uA | |
| On - State Voltage(VT) | 4V | |
| Peak off - state voltage(Vdrm) | 120V | |
| Switching Voltage(Vs) | 160V |

* Images are for reference only
P1300SB
Extended- Manufacturer
- MFR.Part #
- P1300SB
- JLCPCB Part #
- C523059
- Package
- SMB
- Description
- 120V 150mA 160V 2.2A 4V 55pF 5uA 80A SMB Semiconductor Discharge Tubes (TSS) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
P1300SB
Extended- Manufacturer
- MFR.Part #
- P1300SB
- JLCPCB Part #
- C523059
- Package
- SMB
- Description
- 120V 150mA 160V 2.2A 4V 55pF 5uA 80A SMB Semiconductor Discharge Tubes (TSS) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P1300SB Specifications
P1300SB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Semiconductor Discharge Tubes (TSS) | |
| Manufacturer | Brightking | |
| Package | SMB | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| Off-state Capacitance (Co) | 55pF | |
| Hold Current(Ih) | 150mA | |
| On - State Current(It) | 2.2A | |
| Current - Leakage | 5uA | |
| On - State Voltage(VT) | 4V | |
| Peak off - state voltage(Vdrm) | 120V | |
| Switching Voltage(Vs) | 160V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P1300SB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P1300SB Documents
P1300SB datasheets or manufacturer documentation.
Datasheet: P1300SB Datasheet (PDF)
P1300SB Schematic Symbol & PCB Footprint
The P1300SB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.