
* Images are for reference only
621KD14-Z2
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 621KD14-Z2
- JLCPCB Part #
- C774537
- Package
- Plugin,P=7.5mm
- Description
- 1.025kV 128J 320pF@1kHz 385V 505V 50A 600mW 620V Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.1137
50+
$0.0905
300+
$0.0789
600+
$0.0702
2400+
$0.0633
5100+
$0.0598
Related Products