
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Brightking | |
| Package | Plugin | |
| Varistor Voltage | 560V | |
| Energy | 125J | |
| Pitch | 7.5mm | |
| Maximum AC Volts | 350V | |
| Clamping Voltage | 925V | |
| Rated Wattage | 600mW | |
| Capacitance | 360pF@1kHz | |
| Peak Current | 4.5kA | |
| Maximum DC Volts | 460V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
561KD14-OC3.5Z2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Brightking | |
| Package | Plugin | |
| Varistor Voltage | 560V | |
| Energy | 125J | |
| Pitch | 7.5mm | |
| Maximum AC Volts | 350V | |
| Clamping Voltage | 925V | |
| Rated Wattage | 600mW | |
| Capacitance | 360pF@1kHz | |
| Peak Current | 4.5kA | |
| Maximum DC Volts | 460V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 561KD14-OC3.5Z2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 561KD14-OC3.5Z2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.