
* Images are for reference only
361KD10J
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 361KD10J
- JLCPCB Part #
- C522513
- Package
- Plugin,P=7.5mm
- Description
- 230V 280pF@1kHz 3.5kA 300V 360V 400mW 595V 65J 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0963
50+
$0.0769
150+
$0.0672
500+
$0.0598
Related Products