
* Images are for reference only
101KD10-OP5Z0.5C3Z2D0.6
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 101KD10-OP5Z0.5C3Z2D0.6
- JLCPCB Part #
- C2833646
- Package
- Plugin,P=7.5mm
- Description
- 15J 165V 1nF@1kHz 2.5kA 400mW 60V 85V 90V~110V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 119
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0948
50+
$0.0756
150+
$0.0661
500+
$0.0578
2500+
$0.0520
5000+
$0.0491
Related Products