
* Images are for reference only
BX-MX1.25-4PCB
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-MX1.25-4PCB
- JLCPCB Part #
- C19272495
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x4P 4 4P Brass PicoBlade(MX 1.25) Surface Mount, Right Angle Tin White SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1560
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1558
In-stock Item Pricing
Qty Unit Price
1+
$0.1116
50+
$0.0937
150+
$0.0847
500+
$0.0780
2500+
$0.0725
5000+
$0.0700
Related Products