
* Images are for reference only
BX-DG28L-2.54-2P
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-DG28L-2.54-2P
- JLCPCB Part #
- C49023102
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 0.5~1 1 130V 18~26 1x2P 2 2.54mm 2P 8A Green Through Hole Plugin,P=2.54mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2770
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2770
In-stock Item Pricing
Qty Unit Price
1+
$0.2115
50+
$0.1945
150+
$0.1872
500+
$0.1782
3000+
$0.1741
6000+
$0.1717
Welcome back, may I help you?