


BV-FA05UCA
- Manufacturer
- MFR.Part #
- BV-FA05UCA
- JLCPCB Part #
- C6807691
- Package
- DFN1006-2
- Description
- -40℃~+125℃ 0.25pF 100nA 24V 2A@8/20us、4A@8/20us 5V 6V 96W@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Bencent | |
| Package | DFN1006-2 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | TVS | |
| Junction Capacitance | 0.25pF | |
| Peak Pulse Power Dissipation (Ppp) | 96W@8/20us | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 | |
| Clamping Voltage | 24V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 2A@8/20us、4A@8/20us | |
| Voltage - Breakdown | 6V | |
| Reverse Stand-Off Voltage (Vrwm) | 5V | |
| Reverse Leakage Current (Ir) | 100nA |

* Images are for reference only
BV-FA05UCA
Extended- Manufacturer
- MFR.Part #
- BV-FA05UCA
- JLCPCB Part #
- C6807691
- Package
- DFN1006-2
- Description
- -40℃~+125℃ 0.25pF 100nA 24V 2A@8/20us、4A@8/20us 5V 6V 96W@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BV-FA05UCA
Extended- Manufacturer
- MFR.Part #
- BV-FA05UCA
- JLCPCB Part #
- C6807691
- Package
- DFN1006-2
- Description
- -40℃~+125℃ 0.25pF 100nA 24V 2A@8/20us、4A@8/20us 5V 6V 96W@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BV-FA05UCA Specifications
BV-FA05UCA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Bencent | |
| Package | DFN1006-2 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | TVS | |
| Junction Capacitance | 0.25pF | |
| Peak Pulse Power Dissipation (Ppp) | 96W@8/20us | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 | |
| Clamping Voltage | 24V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 2A@8/20us、4A@8/20us | |
| Voltage - Breakdown | 6V | |
| Reverse Stand-Off Voltage (Vrwm) | 5V | |
| Reverse Leakage Current (Ir) | 100nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BV-FA05UCA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BV-FA05UCA Documents
BV-FA05UCA datasheets or manufacturer documentation.
Datasheet: BV-FA05UCA Datasheet (PDF)
BV-FA05UCA Schematic Symbol & PCB Footprint
The BV-FA05UCA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.