
* Images are for reference only
BY05-12W06L
Extended
- Manufacturer
- Bellnix Co., LTD
- MFR.Part #
- BY05-12W06L
- JLCPCB Part #
- C5604491
- Package
- DIP,32.6x20.4mm
- Description
- 12V 16W 2 4.75V~6V 500V 60% 65mA DIP,32.6x20.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$101.9325
200+
$40.6730
480+
$39.3138
1000+
$38.6415