
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Bellnix Co., LTD | |
| Package | SMD-7P,35.9x22.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 800mA | |
| Isolation Voltage(Vrms) | 500V | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 84% | |
| Length | 36.4mm | |
| Voltage - Supply | 4.5V~9V | |
| Capacitive Load(Max) | 220uF | |
| Height | 8.8mm | |
| Features | Over Current Protection、Under Voltage Protection、Dynamic voltage scaling | |
| Width | 22.6mm | |
| Output Voltage | 12V | |
| Ripple Noise | 30mVp-p、120mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BTD05-12S80S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Bellnix Co., LTD | |
| Package | SMD-7P,35.9x22.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 800mA | |
| Isolation Voltage(Vrms) | 500V | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 84% | |
| Length | 36.4mm | |
| Voltage - Supply | 4.5V~9V | |
| Capacitive Load(Max) | 220uF | |
| Height | 8.8mm | |
| Features | Over Current Protection、Under Voltage Protection、Dynamic voltage scaling | |
| Width | 22.6mm | |
| Output Voltage | 12V | |
| Ripple Noise | 30mVp-p、120mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BTD05-12S80S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BTD05-12S80S datasheets or manufacturer documentation.
Datasheet: BTD05-12S80S Datasheet (PDF)
The BTD05-12S80S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.