
* Images are for reference only
BLA05-12S12
Extended
- Manufacturer
- Bellnix Co., LTD
- MFR.Part #
- BLA05-12S12
- JLCPCB Part #
- C5954785
- Package
- SMD-7P,20.3x14mm
- Description
- -40℃~+85℃ 1 1.5W 125mA 12V 14mm 20.3mm 3V~9V 47uF 500V 5mVp-p 82% 9.7mm Over Current Protection、Automatic fault recovery、Dynamic voltage scaling SMD-7P,20.3x14mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.8353
180+
$24.6727
480+
$23.8494
1020+
$23.4409