
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Bellnix Co., LTD | |
| Package | SMD-7P,20.3x14mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 300mA | |
| Output Power | 1.5W | |
| Isolation Voltage(Vrms) | 500V | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Length | 20.3mm | |
| Voltage - Supply | 3V~9V | |
| Capacitive Load(Max) | 100uF | |
| Height | 9.7mm | |
| Features | Over Current Protection、Automatic fault recovery、Dynamic voltage scaling | |
| Width | 14mm | |
| Output Voltage | 5V | |
| Ripple Noise | 5mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BLA05-05S30 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Bellnix Co., LTD | |
| Package | SMD-7P,20.3x14mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 300mA | |
| Output Power | 1.5W | |
| Isolation Voltage(Vrms) | 500V | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Length | 20.3mm | |
| Voltage - Supply | 3V~9V | |
| Capacitive Load(Max) | 100uF | |
| Height | 9.7mm | |
| Features | Over Current Protection、Automatic fault recovery、Dynamic voltage scaling | |
| Width | 14mm | |
| Output Voltage | 5V | |
| Ripple Noise | 5mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BLA05-05S30. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BLA05-05S30 datasheets or manufacturer documentation.
Datasheet: BLA05-05S30 Datasheet (PDF)
The BLA05-05S30 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.