
YNM05S05-G
- Manufacturer
- MFR.Part #
- YNM05S05-G
- JLCPCB Part #
- C5839675
- Package
- SMD-5P,20.3x11.4mm
- Description
- -40℃~+85℃ 1 1000uF、2000uF 11.43mm 20.32mm 300kHz 30mVp-p、50mVp-p、70mVp-p 3V~5.5V 5A 6.27mm 752.5mV~3.63V 94% Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage Step-down type ±3% SMD-5P,20.3x11.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | SMD-5P,20.3x11.4mm | |
| Output Current(Max) | 5A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94% | |
| Function | Step-down type | |
| Length | 20.32mm | |
| Voltage - Supply | 3V~5.5V | |
| Capacitive Load(Max) | 1000uF、2000uF | |
| Height | 6.27mm | |
| Switching Frequency | 300kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 11.43mm | |
| Output Voltage | 752.5mV~3.63V | |
| Ripple Noise | 30mVp-p、50mVp-p、70mVp-p |

* Images are for reference only
YNM05S05-G
Extended- Manufacturer
- MFR.Part #
- YNM05S05-G
- JLCPCB Part #
- C5839675
- Package
- SMD-5P,20.3x11.4mm
- Description
- -40℃~+85℃ 1 1000uF、2000uF 11.43mm 20.32mm 300kHz 30mVp-p、50mVp-p、70mVp-p 3V~5.5V 5A 6.27mm 752.5mV~3.63V 94% Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage Step-down type ±3% SMD-5P,20.3x11.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
YNM05S05-G
Extended- Manufacturer
- MFR.Part #
- YNM05S05-G
- JLCPCB Part #
- C5839675
- Package
- SMD-5P,20.3x11.4mm
- Description
- -40℃~+85℃ 1 1000uF、2000uF 11.43mm 20.32mm 300kHz 30mVp-p、50mVp-p、70mVp-p 3V~5.5V 5A 6.27mm 752.5mV~3.63V 94% Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage Step-down type ±3% SMD-5P,20.3x11.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YNM05S05-G Specifications
YNM05S05-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | SMD-5P,20.3x11.4mm | |
| Output Current(Max) | 5A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94% | |
| Function | Step-down type | |
| Length | 20.32mm | |
| Voltage - Supply | 3V~5.5V | |
| Capacitive Load(Max) | 1000uF、2000uF | |
| Height | 6.27mm | |
| Switching Frequency | 300kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 11.43mm | |
| Output Voltage | 752.5mV~3.63V | |
| Ripple Noise | 30mVp-p、50mVp-p、70mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YNM05S05-G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YNM05S05-G Documents
YNM05S05-G datasheets or manufacturer documentation.
Datasheet: YNM05S05-G Datasheet (PDF)
YNM05S05-G Schematic Symbol & PCB Footprint
The YNM05S05-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.