YEV09T10-0G
Extended
* Images are for reference only

YEV09T10-0G

Attributes
Value
Manufacturer
MFR.Part #
YEV09T10-0G
JLCPCB Part #
C5838708
Package
SIP-5
Description
0℃~+70℃ 1 10.16mm 10.4mm 10A 1140uF 16.51mm 4.5V~13.8V 500kHz 590mV~5.1V 67%、75%、81%、84%、85%、89%、91%、93% Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage Step-down type ±1% SIP-5 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerBel Fuse
PackageSIP-5
Output Current(Max)10A
Output Voltage Accuracy±1%
Operating Temperature Range0℃~+70℃
Number of Outputs1
FunctionStep-down type
Conversion Efficiency67%、75%、81%、84%、85%、89%、91%、93%
Length16.51mm
Capacitive Load(Max)1140uF
Voltage - Supply4.5V~13.8V
Height10.16mm
Switching Frequency500kHz
FeaturesOver Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage
Width10.4mm
Output Voltage590mV~5.1V