This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SSQE48T25015-NACNG

Extended
Manufacturer
Bel Fuse
MFR.Part #
SSQE48T25015-NACNG
JLCPCB Part #
C5761041
Package
DIP,33x22.8mm
Description
-40℃~+85℃ 1 1.5V 2.25kV 25A 30000uF 36V~75V 38W 440kHz 45mVp-p 85% 9.5mm Open type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation DIP,33x22.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $156.6358
200+ $62.4982
400+ $60.4103
1000+ $59.3793
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons