This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRBA-06A2A0G

Extended
Manufacturer
Bel Fuse
MFR.Part #
SRBA-06A2A0G
JLCPCB Part #
C5759949
Package
SMD-6P,20.3x1.4mm
Description
-40℃~+85℃ 1 1000uF 11.42mm 20.32mm 300kHz 6.39mm 6A 750mV~5.5V 75mVp-p 8.3V~14V 92% Open type Step-down type ±2.5% SMD-6P,20.3x1.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 540

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $49.2018
200+ $19.6317
540+ $18.9768
1080+ $18.6525
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons