
* Images are for reference only
SPDL2012-670-2P-T
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SPDL2012-670-2P-T
- JLCPCB Part #
- C3211887
- Package
- -
- Description
- -40℃~+125℃ 10MΩ 2 250mΩ 400mA 50V 67Ω@100MHz - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1797
200+
$0.0696
500+
$0.0671
1000+
$0.0659