
* Images are for reference only
142-0701-851
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 142-0701-851
- JLCPCB Part #
- C6364219
- Package
- -
- Description
- -65℃~+165℃ 1 18GHz 335V 50Ω Board Side SMA - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4741
10+
$6.4774
30+
$5.8690
100+
$5.3604
Welcome back, may I help you?