
* Images are for reference only
SCRH105-151
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH105-151
- JLCPCB Part #
- C17473129
- Package
- SMD,10.1x9.2mm
- Description
- 1.15A 150uH 780mΩ 880mA ±20% SMD,10.1x9.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8934
200+
$0.7567
500+
$0.7310
1000+
$0.7181