
* Images are for reference only
SCRH104R-330
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH104R-330
- JLCPCB Part #
- C17342551
- Package
- SMD,10.5x10.3mm
- Description
- 117mΩ 2.1A 2.3A 33uH ±30% SMD,10.5x10.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6102
200+
$0.6425
500+
$0.6216
800+
$0.6119