
* Images are for reference only
SCR125B-100
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCR125B-100
- JLCPCB Part #
- C19585037
- Package
- SMD,13.1x12.1mm
- Description
- 10uH 2.65A 50mΩ 6A ±20% SMD,13.1x12.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6954
200+
$0.6779
500+
$0.6537
1000+
$0.6440