
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Bel Fuse | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Square Fuse | |
| Melting I2t | 26 | |
| Length | 8.4mm | |
| Interrupt Rating | 100A | |
| Pitch | 5.08mm | |
| Current Rating | 2A | |
| Height | 7.8mm | |
| Voltage Rating (DC) | 72V | |
| Width | 4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0697W2000-02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Bel Fuse | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Square Fuse | |
| Melting I2t | 26 | |
| Length | 8.4mm | |
| Interrupt Rating | 100A | |
| Pitch | 5.08mm | |
| Current Rating | 2A | |
| Height | 7.8mm | |
| Voltage Rating (DC) | 72V | |
| Width | 4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0697W2000-02. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0697W2000-02 datasheets or manufacturer documentation.
Datasheet: 0697W2000-02 Datasheet (PDF)
The 0697W2000-02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.