
* Images are for reference only
RDT-6Y15
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- RDT-6Y15
- JLCPCB Part #
- C5846229
- Package
- DIP,31.6x20.3mm
- Description
- -40℃~+105℃ 1 12.5mm 14V~160V 15V 170kHz 20.3mm 250mA 3.75W 31.6mm 3kV 470uF 80mVp-p 83% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,31.6x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$128.4072
180+
$51.2361
480+
$49.5230
1020+
$48.6769
Welcome back, may I help you?