This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DSP1N5S15

Extended
Manufacturer
Bel Fuse
MFR.Part #
DSP1N5S15
JLCPCB Part #
C5672806
Package
SIP,19.6x6.9mm
Description
1 15V 4.5V~5.5V 65mA 73% SIP,19.6x6.9mm DC-DC Power Modules
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $57.5816
200+ $22.9761
500+ $22.2072
1000+ $21.8283

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons