This website requires JavaScript.
no-image

* Images are for reference only

DP8110G-T100

Extended
Manufacturer
Bel Fuse
MFR.Part #
DP8110G-T100
JLCPCB Part #
C6183808
Package
SIP,30.5x6.7mm
Description
-40℃~+85℃ 1 10A 10mVp-p、18mVp-p、20mVp-p、35mVp-p、40mVp-p、50mVp-p 500kHz、1MHz 700mV~5.5V 8V~14V Over Current Protection、Under Voltage Protection、Overvoltage protection、Overheat protection、Programmable soft start、Remote sampling compensation、Dynamic voltage regulation、Power-on timing control、Digital control architecture SIP,30.5x6.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $57.5192
200+ $22.9517
500+ $22.1836
1000+ $21.8052

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons