
* Images are for reference only
142-0761-891
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 142-0761-891
- JLCPCB Part #
- C7164076
- Package
- -
- Description
- 1 26.5GHz 50Ω Board Side SMA - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5851
200+
$7.4164
500+
$7.1689
1000+
$7.0468