
* Images are for reference only
131-3701-301
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 131-3701-301
- JLCPCB Part #
- C6971182
- Package
- Plugin
- Description
- 1 4GHz 50Ω Board Side SMB 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6638
200+
$2.6598
500+
$2.5712
1000+
$2.5261
Related Products