
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Bel Fuse | |
| Package | SMD,D4.6xL12.1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 122 | |
| Length | 12mm | |
| Interrupt Rating | 100A、2kA | |
| Current Rating | 8A | |
| Height | 4.7mm | |
| Voltage Rating (DC) | 125V | |
| Width | 4.7mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0683G8000-01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Bel Fuse | |
| Package | SMD,D4.6xL12.1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 122 | |
| Length | 12mm | |
| Interrupt Rating | 100A、2kA | |
| Current Rating | 8A | |
| Height | 4.7mm | |
| Voltage Rating (DC) | 125V | |
| Width | 4.7mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0683G8000-01. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0683G8000-01 datasheets or manufacturer documentation.
Datasheet: 0683G8000-01 Datasheet (PDF)
The 0683G8000-01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.