This website requires JavaScript.
no-image

* Images are for reference only

0680L0500-01

Extended
Manufacturer
Bel Fuse
MFR.Part #
0680L0500-01
JLCPCB Part #
C3163375
Package
SMD,6.1x2.5mm
Description
-55℃~+125℃ 0.27 125V 2.54mm 2.54mm 500mA 50A、100A 6.1mm Surface Mount Fuse SMD,6.1x2.5mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6811
200+ $0.2641
500+ $0.2544
1000+ $0.2496
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons