This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BTS0C0052NBG00

Extended
Manufacturer
BZXC
MFR.Part #
BTS0C0052NBG00
JLCPCB Part #
C22396087
Package
SMD-4P,5.2x5.2mm
Description
-30℃~+85℃ 1.8mm 100,000 cycles 12V 5.2mm 5.2mm 50mA No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD-4P,5.2x5.2mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 366

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0315
200+ $0.0245
600+ $0.0206
4000+ $0.0184
8000+ $0.0163
20000+ $0.0153

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons