
* Images are for reference only
BTC05200-242R-0WHW
Extended
- Manufacturer
- BZXC
- MFR.Part #
- BTC05200-242R-0WHW
- JLCPCB Part #
- C19711125
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 24P 2mm 50V Bottom Contact Copper alloy Front insertion and back flip type Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 91
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1250
50+
$0.0988
150+
$0.0858
1500+
$0.0760
3000+
$0.0681
4500+
$0.0641
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products