
* Images are for reference only
BZT52C5V6
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- BZT52C5V6
- JLCPCB Part #
- C19077402
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 1uA@2V 350mW 400Ω 40Ω 5.32V~5.88V 5.6V SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 369218
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 361415
In-stock Item Pricing
Qty Unit Price
1+
$0.0174
500+
$0.0138
3000+
$0.0114
6000+
$0.0102
24000+
$0.0092
51000+
$0.0086
Related Products