
* Images are for reference only
BYQ28X-200,127
Extended
- Manufacturer
- WeEn Semiconductors
- MFR.Part #
- BYQ28X-200,127
- JLCPCB Part #
- C128818
- Package
- TO-220F
- Description
- 1 Pair Common Cathode 1.1V@10A 10A 15ns 200V 2uA@200V 55A TO-220F Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 123
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 123
In-stock Item Pricing
Qty Unit Price
1+
$0.4856
50+
$0.3731
150+
$0.3248
500+
$0.2654
2000+
$0.2380
5000+
$0.2219
Related Products
Welcome back, may I help you?