


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | BYD | |
| Package | - | |
| Voltage - Forward(Vf@If) | 1.1V@150A | |
| Voltage - DC Reverse(Vr) | 400V | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Reverse Recovery Time (trr) | 150ns | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 150A | |
| Reverse Leakage Current (Ir) | 5.44uA@400V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BD150N04FZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | BYD | |
| Package | - | |
| Voltage - Forward(Vf@If) | 1.1V@150A | |
| Voltage - DC Reverse(Vr) | 400V | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Reverse Recovery Time (trr) | 150ns | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 150A | |
| Reverse Leakage Current (Ir) | 5.44uA@400V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD150N04FZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BD150N04FZ datasheets or manufacturer documentation.
Datasheet: BD150N04FZ Datasheet (PDF)
The BD150N04FZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.