
* Images are for reference only
WF-XHB2.54-4PB1
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-XHB2.54-4PB1
- JLCPCB Part #
- C53144728
- Package
- Push-Pull,P=2.5mm
- Description
- -40℃~+125℃ 1 1x4P 2.5mm 250V 3A 4 4P Copper alloy Right Angle Tin UL94V-0 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 340
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 340
In-stock Item Pricing
Qty Unit Price
1+
$0.0350
100+
$0.0342
350+
$0.0337
1050+
$0.0332
Related Products