
* Images are for reference only
WF-1A200B6P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1A200B6P
- JLCPCB Part #
- C23396978
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x6P 250V 2A 2mm 5.1mm 6 6P Beige Brass HY PA66 Through Hole Tin Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 831
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 795
In-stock Item Pricing
Qty Unit Price
1+
$0.0261
200+
$0.0203
1000+
$0.0171
2000+
$0.0152
10000+
$0.0136
20000+
$0.0127
Related Products