
* Images are for reference only
JCB350-ZOMC4P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- JCB350-ZOMC4P
- JLCPCB Part #
- C41784000
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1x4P 250V 3.5mm 4 4P 7A Board Side/Socket - Closed Green Hinged (Snap On) Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 330
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 330
In-stock Item Pricing
Qty Unit Price
1+
$0.1028
50+
$0.0811
200+
$0.0703
400+
$0.0623
2400+
$0.0557
5000+
$0.0525
Related Products