
* Images are for reference only
B254YD-ZS14P-PC032
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- B254YD-ZS14P-PC032
- JLCPCB Part #
- C49563278
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 28P 2x14P 3A 8.5mm Copper alloy Right Angle Side Square Hole 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.3744
50+
$0.2963
200+
$0.2626
500+
$0.2208
2500+
$0.2023
5000+
$0.1910
Related Products