
* Images are for reference only
A254US-WS02P-PC075
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- A254US-WS02P-PC075
- JLCPCB Part #
- C49563322
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.5mm 2x2P 3A 4P 6mm Copper alloy Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0747
100+
$0.0595
400+
$0.0518
800+
$0.0462
4800+
$0.0415
10000+
$0.0392
Related Products