
* Images are for reference only
A200US-WS05P-PC075
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- A200US-WS05P-PC075
- JLCPCB Part #
- C49563349
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1.5A 10P 2 2mm 2mm 2mm 2x5P 3.8mm Copper alloy Pin Header Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 675
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 675
In-stock Item Pricing
Qty Unit Price
1+
$0.0960
50+
$0.0764
150+
$0.0665
700+
$0.0593
2800+
$0.0533
4900+
$0.0504
Related Products