
* Images are for reference only
A127US-WS17P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- A127US-WS17P
- JLCPCB Part #
- C41366808
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 1mm 2 2x17P 3.9mm 34P Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 97
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 97
In-stock Item Pricing
Qty Unit Price
1+
$0.2398
50+
$0.1883
300+
$0.1662
600+
$0.1387
2400+
$0.1264
5100+
$0.1190