
* Images are for reference only
A127UP-ZD17P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- A127UP-ZD17P
- JLCPCB Part #
- C41366772
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 17P 1A 1mm 1x17P 3.9mm Black Brass Gold Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 465
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 465
In-stock Item Pricing
Qty Unit Price
1+
$0.0904
50+
$0.0715
150+
$0.0620
500+
$0.0550
2500+
$0.0493
5000+
$0.0464