
* Images are for reference only
BX-DGRC-5.08-3P-B
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-DGRC-5.08-3P-B
- JLCPCB Part #
- C49023163
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 15A 1x3P 3 300V 3P 5.08mm Black Board Side/Socket - Closed Right-Angle Push-Pull,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2155
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2155
In-stock Item Pricing
Qty Unit Price
1+
$0.0932
50+
$0.0794
200+
$0.0725
400+
$0.0674
2400+
$0.0632
5000+
$0.0611
Related Products
Welcome back, may I help you?