CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. BW21S7511B02TF
BW21S7511B02TF - 1
BW21S7511B02TF - 2
BW21S7511B02TF - 3
BW21S7511B02TF - 4
Extended1/4
* Images are for reference only
BW21S7511B02TF
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
BW21S7511B02TF
JLCPCB Part #
C6132899
Package
SMD-4P,2x1.2mm
Description
-40℃~+85℃ 1.2dB 20dB 50MHz~1.2GHz 75Ω:75Ω SMD-4P,2x1.2mm Balun ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerSunlord
PackageSMD-4P,2x1.2mm
Common Mode Rejection Ratio(CMRR)20dB
Frequency Range50MHz~1.2GHz
Operating Temperature-40℃~+85℃
Impedance - Unbalanced/Balanced75Ω:75Ω
Length2mm
Insertion Loss (Max)1.2dB
Width1.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. BW21S7511B02TF
BW21S7511B02TF

* Images are for reference only

BW21S7511B02TF

Extended
Manufacturer

Sunlord

MFR.Part #
BW21S7511B02TF
JLCPCB Part #
C6132899
Package
SMD-4P,2x1.2mm
Description
-40℃~+85℃ 1.2dB 20dB 50MHz~1.2GHz 75Ω:75Ω SMD-4P,2x1.2mm Balun ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BW21S7511B02TF

* Images are for reference only

BW21S7511B02TF
Extended
Manufacturer

Sunlord

MFR.Part #
BW21S7511B02TF
JLCPCB Part #
C6132899
Package
SMD-4P,2x1.2mm
Description
-40℃~+85℃ 1.2dB 20dB 50MHz~1.2GHz 75Ω:75Ω SMD-4P,2x1.2mm Balun ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BW21S7511B02TF Specifications

BW21S7511B02TF technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerSunlord
PackageSMD-4P,2x1.2mm
Common Mode Rejection Ratio(CMRR)20dB
Frequency Range50MHz~1.2GHz
Operating Temperature-40℃~+85℃
Impedance - Unbalanced/Balanced75Ω:75Ω
Length2mm
Insertion Loss (Max)1.2dB
Width1.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BW21S7511B02TF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BW21S7511B02TF Documents

BW21S7511B02TF datasheets or manufacturer documentation.

Datasheet: BW21S7511B02TF Datasheet (PDF)

BW21S7511B02TF Schematic Symbol & PCB Footprint

The BW21S7511B02TF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.