

- Manufacturer
- MFR.Part #
- BW2.4JWX105-7KJ
- JLCPCB Part #
- C497017
- Package
- -
- Description
- -40℃~+80℃ 1.8 100MHz 10mm 110mm 2.45GHz 3dBi 50W 50Ω Rubber Ducky Antenna SMA - Antennas ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | BAT WIRELESS | |
| Package | - | |
| VSWR | 1.8 | |
| Antenna Type | Rubber Ducky Antenna | |
| Operating Temperature | -40℃~+80℃ | |
| Peak Gain | 3dBi | |
| Length | 110mm | |
| Diameter (φD) | 10mm | |
| Bandwidth | 100MHz | |
| Connector Type | SMA | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω | |
| Power | 50W |

* Images are for reference only
BW2.4JWX105-7KJ
Extended- Manufacturer
- MFR.Part #
- BW2.4JWX105-7KJ
- JLCPCB Part #
- C497017
- Package
- -
- Description
- -40℃~+80℃ 1.8 100MHz 10mm 110mm 2.45GHz 3dBi 50W 50Ω Rubber Ducky Antenna SMA - Antennas ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BW2.4JWX105-7KJ
- JLCPCB Part #
- C497017
- Package
- -
- Description
- -40℃~+80℃ 1.8 100MHz 10mm 110mm 2.45GHz 3dBi 50W 50Ω Rubber Ducky Antenna SMA - Antennas ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BW2.4JWX105-7KJ Specifications
BW2.4JWX105-7KJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | BAT WIRELESS | |
| Package | - | |
| VSWR | 1.8 | |
| Antenna Type | Rubber Ducky Antenna | |
| Operating Temperature | -40℃~+80℃ | |
| Peak Gain | 3dBi | |
| Length | 110mm | |
| Diameter (φD) | 10mm | |
| Bandwidth | 100MHz | |
| Connector Type | SMA | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω | |
| Power | 50W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BW2.4JWX105-7KJ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BW2.4JWX105-7KJ Documents
BW2.4JWX105-7KJ datasheets or manufacturer documentation.
Datasheet: BW2.4JWX105-7KJ Datasheet (PDF)
BW2.4JWX105-7KJ Schematic Symbol & PCB Footprint
The BW2.4JWX105-7KJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.