


- Manufacturer
- MFR.Part #
- BW15
- JLCPCB Part #
- C2764066
- Package
- SMD,24x16mm
- Description
- -40℃~+85℃ -98dBm 16dBm 2.4GHz 3V~3.6V 802.11b/g/n Integrated Bluetooth function、Over-the-air (OTA) update On-board PCB Antenna RTL8720CF Chip UART、SPI、I2C SMD,24x16mm WiFi Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Ai-Thinker | |
| Package | SMD,24x16mm | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -98dBm | |
| Output Power | 16dBm | |
| Voltage - Supply | 3V~3.6V | |
| Frequency | 2.4GHz | |
| Features | Integrated Bluetooth function、Over-the-air (OTA) update | |
| Utilized IC / Part | RTL8720CF Chip | |
| Interface Type | UART、SPI、I2C | |
| Wireless Standard | 802.11b/g/n |

* Images are for reference only
BW15
Extended- Manufacturer
- MFR.Part #
- BW15
- JLCPCB Part #
- C2764066
- Package
- SMD,24x16mm
- Description
- -40℃~+85℃ -98dBm 16dBm 2.4GHz 3V~3.6V 802.11b/g/n Integrated Bluetooth function、Over-the-air (OTA) update On-board PCB Antenna RTL8720CF Chip UART、SPI、I2C SMD,24x16mm WiFi Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BW15
- JLCPCB Part #
- C2764066
- Package
- SMD,24x16mm
- Description
- -40℃~+85℃ -98dBm 16dBm 2.4GHz 3V~3.6V 802.11b/g/n Integrated Bluetooth function、Over-the-air (OTA) update On-board PCB Antenna RTL8720CF Chip UART、SPI、I2C SMD,24x16mm WiFi Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BW15 Specifications
BW15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Ai-Thinker | |
| Package | SMD,24x16mm | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -98dBm | |
| Output Power | 16dBm | |
| Voltage - Supply | 3V~3.6V | |
| Frequency | 2.4GHz | |
| Features | Integrated Bluetooth function、Over-the-air (OTA) update | |
| Utilized IC / Part | RTL8720CF Chip | |
| Interface Type | UART、SPI、I2C | |
| Wireless Standard | 802.11b/g/n |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BW15. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BW15 Documents
BW15 datasheets or manufacturer documentation.
Datasheet: BW15 Datasheet (PDF)
BW15 Schematic Symbol & PCB Footprint
The BW15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.