


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | ROHM Semicon | |
| Package | LQFP-80(12x12) | |
| Display Configurations(bit) | 69x4 bit | |
| Operating Temperature | -40℃~+85℃ | |
| Duty cycle | 1/4,1/3 | |
| Bias | 1/3,1/2 | |
| Voltage - Supply | 2.7V~6V | |
| Frequency | 600kHz | |
| Quiescent Current | 15uA | |
| Features | Built-in oscillator、Integrated key function | |
| Pd - Power Dissipation | 1.2W | |
| Current - Supply | 85uA | |
| Interface | 3-Wire Serial Interface |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BU97520AKV-ME2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | ROHM Semicon | |
| Package | LQFP-80(12x12) | |
| Display Configurations(bit) | 69x4 bit | |
| Operating Temperature | -40℃~+85℃ | |
| Duty cycle | 1/4,1/3 | |
| Bias | 1/3,1/2 | |
| Voltage - Supply | 2.7V~6V | |
| Frequency | 600kHz | |
| Quiescent Current | 15uA | |
| Features | Built-in oscillator、Integrated key function | |
| Pd - Power Dissipation | 1.2W | |
| Current - Supply | 85uA | |
| Interface | 3-Wire Serial Interface |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BU97520AKV-ME2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BU97520AKV-ME2 datasheets or manufacturer documentation.
Datasheet: BU97520AKV-ME2 Datasheet (PDF)
The BU97520AKV-ME2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.